Digitus Da-70853 USB VGA Adapter Black 15cm USB-C To VGA 1XUSB-C Plug 1XVGA So

Order Code:

16-1591

Brand: Digitus MPN: DA-70853 EAN-13: 4016032447511
Qty Was Unit Price (Ex VAT)
1+ £10.28 £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Digitus DA-70853 is a versatile USB to VGA adapter designed to facilitate the connection between devices with a USB-C output and displays that support VGA input. The adapter features a single USB-C plug and a VGA socket, offering a reliable solution for transmitting video signals. Measuring 15 cm in length, this black adapter is ideal for compact setups where cable management is a priority. This audio and video adaptor is particularly useful in applications where modern laptops or tablets with USB-C ports need to interface with legacy VGA projectors or monitors, such as during presentations in professional settings or educational environments. Its robust construction ensures consistent signal quality, making it a dependable choice in scenarios requiring high-definition video connections.
Cable Length 15.00cm
Adaptor Type TV/monitor Adapter
Cable Design Round
Cable Use TV/monitor
Cable version VGA
Colour Black
Connector A USB-C plug
Connector B VGA socket
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Shielding Braid shielding
Signal flow direction Unidirectional (uni)
Type A USB-C® plug
Type B VGA socket
Video resolution 1920 x 1080 Pixel

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot