Digitus DA-70821 USB 3.2 Gen1 Adapter cable USB-C to HDMI 1.8m Aluminium 4K UHD

MPN
DA-70821
Brand
Digitus
EAN-13
4016032465072
Order Code
16-1579
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £11.52 £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Digitus DA-70821 is a versatile USB 3.2 Gen1 adapter cable designed to facilitate the connection between devices featuring a USB-C interface and displays with an HDMI input. This 1.8m adapter is crafted from durable aluminium, supporting 4K UHD resolution, making it ideal for high-definition video applications. The cable integrates a USB 3.2 1st Gen connector (USB-C plug) and an HDMI plug, delivering efficient and reliable connectivity for data transfer and video signals. Engineers commonly employ this adapter in environments requiring seamless connection of laptops or tablets to monitors, projectors, or televisions, enabling high-quality audiovisual output. Its flexible design accommodates various setups, providing ease of integration into professional and technical settings where high resolution is required.
Type Display Adapter
Interface USB
Cable Design Round
Cable Length 1.80m
Colour Grey, Black
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0)
Rack size 483 mm (19")
Shielding Full shielding
Transfer Rate (max.) 5 GBit/s
Type B HDMI plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot