Digitus DA-70473 Converter VGA to HDMI 1920x1080 Pixel with Audio Support

MPN
DA-70473
Brand
Digitus
EAN-13
4016032444213
Order Code
16-1577
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.44 £15.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Digitus DA-70473, 1681533, is a converter designed to facilitate the connection of legacy VGA sources to modern HDMI displays, supporting video resolutions up to 1920x1080 pixels. This product not only translates analogue VGA signals into digital HDMI outputs but also incorporates audio support through a 3.5mm jack, ensuring both video and audio signals are transmitted seamlessly. Engineers utilise this converter in settings that require the integration of older VGA-based systems such as projectors or computer monitors with er digital infrastructure, commonly found in conference rooms, lecture halls, or control centres where equipment update and compatibility are essential.
Type AV Converter
Connector straight
Cable Length 15.00cm
Cable Use AV
Colour Black
Connection Type VGA
Dimensions (L x W x H) 4.5 x 4.5 x 1.5 cm
Height 1.5cm
Length 4.5cm
No. of A connectors 1
No. of B connections 1
Signal flow direction Unidirectional (uni)
Type A VGA plug
Type B HDMI socket
Video resolution 1920 x 1080 Pixel
Weight 50g
Width 4.5cm

Reviews

Be the first to submit a review

Trustpilot