Digitus DA-70466 TV/monitor EDID emulator HDMI 4K Audio HDMI Converters

MPN
DA-70466
Brand
Digitus
EAN-13
4016032442554
Order Code
16-1576
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 332 despatched in 4 working days

Digitus DA-70466, 1681530, is a TV/monitor EDID emulator designed to facilitate seamless HDMI connectivity with support for 4K resolution. This device ensures compatibility between source and display equipment by accurately emulating the Extended Display Identification Data, allowing for optimal transmission of audio and video signals. It is an essential component in professional audiovisual setups and engineering applications where uninterrupted and high-quality digital signal flow is required, such as in broadcast studios, digital signage installations, and multimedia systems that demand precise HDMI interface management. The Digitus DA-70466 offers a robust solution for maintaining signal integrity in complex display configurations.
Type TV/monitor EDID emulator
Connector straight
Cable features 4K UHD
Cable Use TV/monitor
Colour Black
Connection Type HDMI
Dimensions (L x W x H) 13 x 44 x 20 mm
Height 20mm
Length 13mm
No. of A connectors 1
No. of B connections 1
Signal flow direction Unidirectional (uni)
Type A HDMI plug
Type B HDMI socket
Video resolution 3840 x 2160 Pixel
Weight 15g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot