Digitus DA-70461 HDMI to VGA Converter with 3.5mm Audio Jack Black 18cm

MPN
DA-70461
Brand
Digitus
EAN-13
4016032368007
Order Code
20-8959
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The DIGITUS DA-70461 converts digital HDMI signals into analog VGA signals. Modern playback devices, such as notebooks, Blu-ray players, DVD players, game consoles, etc., can be connected with older VGA monitors or projectors. The converter is also equipped with a 3.5 mm audio jack. Any existing audio signal is converted in parallel. This enables additional audio playback by connecting your speakers or surround sound system. · Input: HDMI Type A and 3.5 mm audio · Output: VGA · Converts video and audio signals from HDMI to VGA · Use modern devices with older analog VGA monitors · No software or driver installation required · VGA resolution: 10 bit resolution with up to 165 MHz pixel rate (1,080 pixels and UXGA) · Compatible with HDMI 1.4a · Color: Black · Weight: 30 g · Dimensions: 180 x 45 x 15 mm (L x W x H)
Type HDMI to VGA
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot