Digitus DA-70325 USB 3.0 to SATA/IDE Hard Drive Adapter Cable 0.5m

MPN
DA-70325
Brand
Digitus
EAN-13
4016032306481
Order Code
20-8958
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

USB 3.0 adapter cable for fast and easy HDD connections - no external enclosure needed. Use any 2.5 / 3.5 IDE hard drive or SATA hard disk as an additional external hard drive. Ideal for service, maintenance, hassle-free temporary HDD access, e.g. for data backups and restore purposes. · Capacity: up to 8 TB · Supports 2.5/3.5 IDE and SATA HDDs · Supported data transfer rates: Super-Speed (5Gbps), High-Speed (480Mbps), Full-Speed (12Mbps) and Low-Speed (1.5Mbps) · Supports SATA 1.5 Gbps /3.0 Gbps speed negotiation · Compliant to Universal Serial Bus 3.0 specification, downwards compatible to USB 2.0, 1.1 specification · Compliance with USB Mass Storage Class · Plug & play and hot-swappable · incl. power supply 12V/2A · Compliant to Serial ATA2.6
Cable Length 0.5m

Reviews

Be the first to submit a review

Trustpilot