Digitus DA-70255 USB hub 3+1 ports Ethernet port Silver

MPN
DA-70255
Brand
Digitus
EAN-13
4016032430100
Order Code
16-1572
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 433 in stock

Digitus DA-70255 is a multifunctional device that combines both connectivity and network extension capabilities within one compact unit. This product is classified under USB and Firewire plugs and sockets and features three USB ports along with a built-in Ethernet port for versatile data transfer and networking options. Its robust design in silver provides a reliable connection interface for computers and other electronic devices, facilitating easy integration in engineering projects where multiple USB connections and network accessibility are required. Common applications include use in laboratories and development environments where seamless data exchange and network functionality are critical. The Digitus DA-70255 is particularly beneficial in scenarios that require the connection of peripheral devices alongside a stable Ethernet network connection.
Type USB Hub
Colour Silver
Product Type USB hub combo
Depth 16mm
Height 27mm
No. of outputs 3
Power Supply Type via USB
Rack size 483 mm (19")
Screen size diagonal (inches) 1inch
Weight 32g
Width 95mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot