Digitus DA-70216 USB hub 4 ports USB type A USB 2.0 480 MBit/s White

MPN
DA-70216
Brand
Digitus
EAN-13
4016032284062
Order Code
20-8952
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.43 £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

· 4-port USB 2.0 hub with a port on each end of the cables · 4 x USB A jack, 1 x USB A plug · Including DC-Jack for optional power supply · Compliant with USB 2.0 specifications · Supports data transfer rates up to 480Mbps · Plug & play and hot-swappable · Ready to connect with built-in USB connection cable · Connection cable length 100cm · Supports Windows 8, 7, Vista, XP and Mac OS 10.x
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot