Digitus DA-70166 Series Adapter USB-C to RS232 1m USB Adapter

Order Code:

16-1551

Brand: Digitus MPN: DA-70166 EAN-13: 4016032435129
Qty Unit Price (Ex VAT)
1+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
321 in stock, despatched in 4 working days

Digitus DA-70166 is a reliable solution for converting USB-C connectivity to RS232 interfaces through its USB-C to RS232 adapter. This cable spans 1 metre in length and serves the essential function of bridging modern computers equipped with USB-C ports to legacy RS232 serial devices. The adapter features a USB-C plug at one end and an RS232 plug at the opposite end, providing seamless integration for data transmission. Primarily utilised in industries where the connection to serial peripherals such as modems, industrial control devices, or legacy network equipment is essential, this device supports smooth communication and data exchange in engineering applications.
Type RS232 plug
Interface USB
Cable Design Round
Cable Length 1.00m
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Rack size 483 mm (19")
Type A USB-C® plug
Type B RS232 plug

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot