Digitus DA-70139-2 USB A (USB 1.1) via RJ45 network cable 45 m

MPN
DA-70139-2
Brand
Digitus
EAN-13
4016032342311
Order Code
20-8948
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.94
10+ £12.52
50+ £12.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

This USB extension adapter allows you to connect your USB device to your computer at a distance of up to 45 m / 150 ft with the help of a Cat 5, 5e or Cat 6 patch cable (UTP, STP or SFP) - not included. This adapter will allow you to have your USB cameras, printers, web cams, scanners or any other USB device exactly where you want it without having to move around your computer. · Embedded USB 1.1 transceiver prevent signal loss · USB 2.0 compatible · Extends the USB cable length up to 45 m / 150 ft · Uses one ordinary Cat 5, 5e or 6 network cable (UTP, STP or SFP) with RJ45 plugs · Self-powered, so no external power source is required · Easy installation, works fully transparent, no software driver required · Ideal for e.g. cameras, printers and scanners, etc. · Only 1 sending unit and 1 receiving unit included in delivery · Plug & Play · Length: 20 cm · Supports: Windows 98/ME/2000/XP/7/8, Linux
Type Extension
Colour Black

Reviews

Be the first to submit a review

Trustpilot