Digitus AT-AG-8-8-C6S-5 RJ45 connector enclosure silver 8 pins 5 pcs

MPN
AT-AG-8-8-C6S-5
Brand
Digitus
EAN-13
4016032495017
Order Code
16-1547
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.50 £10.06
10+ £9.13
100+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 29/10/2026

Digitus presents the AT-AG-8-8-C6S-5, an RJ45 connector enclosure designed to accommodate professional networking applications. This enclosure supports a total of eight pins, ensuring compatibility with standard Ethernet cables for robust data transmission. Manufactured from durable materials and finished in silver, this product offers both reliability and aesthetics. Utilised widely within telecommunications and data centre environments, the AT-AG-8-8-C6S-5 is supplied in packs of five, enabling streamlined installation in both new and existing networks. Its precise engineering assures alignment with Category 6 shielded cabling requirements, making it integral for high-speed and high-frequency data operations.
Colour Silver
Connection RJ45
Connector standard RJ45
Connector Type RJ45 connector enclosure
Contact Material Ni/Au
Content 5
No. of pins 8
Product Type RJ45 socket module
Specification CAT 6
Type AT-AG-8-8-C6S-5

Reviews

Be the first to submit a review

Trustpilot