Digitus AT-AG-8-8-C6S-10 RJ45 connector enclosure 8 pins silver 10 pcs

MPN
AT-AG-8-8-C6S-10
Brand
Digitus
EAN-13
4016032495024
Order Code
16-1545
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.19
10+ £16.69
100+ £16.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 03/12/2026

Digitus AT-AG-8-8-C6S-10 is a high-quality RJ45 connector enclosure designed to accommodate eight pins and finished in silver, offered in a package of ten pieces. This enclosure is ideal for securely housing RJ45 connectors, ensuring reliable performance in demanding networking environments. Its robust design makes it suitable for use in structured cabling systems, data centres, and telecommunications infrastructure where consistent signal transmission is crucial. The silver finish not only provides a professional aesthetic but also enhances durability and corrosion resistance. With precision engineering, this connector enclosure is an optimal choice for engineers seeking dependable components for high-speed data communication installations.
Colour Silver
Connection RJ45
Connector standard RJ45
Connector Type RJ45 connector enclosure
Contact Material Ni/Au
Content 10
No. of pins 8
Product Type RJ45 socket module
Specification CAT 6
Type AT-AG-8-8-C6S-10

Reviews

Be the first to submit a review

Trustpilot