Digitus AN-25184 DIN rail mount single

MPN
AN-25184
Brand
Digitus
EAN-13
4016032305859
Order Code
20-8944
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,070 in stock

The DIGITUS® DIN-Rail adapter function as adapter for the installation of Keystone Modules. They are available as 1-port or 2-port version. · Layout keystone entry: 45° outlet · Area of application: Electrical distribution box · Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C · General properties: · Suitable for installation on DIN-rail in electrical distribution boxes · Technical properties: · Housing material: Metal · Physical properties: · Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
Height N/A
Width N/A
Depth N/A

Reviews

Be the first to submit a review

Trustpilot