Digitus AK-460700-100-S Phone Cable Black 100m TAE-F plugs for telecom use

MPN
AK-460700-100-S
Brand
Digitus
EAN-13
4016032329855
Order Code
16-1528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Digitus AK-460700-100-S is a high-quality telephone cable designed for telecom use, featuring a length of 100 metres and a black external finish. This cable is equipped with TAE-F plugs on both ends, arranged as a setup of 1x TAE-F plug to TAE-F connector, ensuring reliable connectivity for telephone or modem connections. Engineered for robust performance, the cable is suited for residential or commercial telecommunications installations where secure and dependable connections are required. Its considerable length provides flexibility in various installation configurations, enabling widespread connectivity in larger settings. Suitable for facilitating telephone and modem connections, this cable is an essential component in ensuring seamless communication setups.
Connector 1 TAE-F
Connector 2 TAE-F
Length 100m
Colour Black
Type Phone Cable
AWG 26
Cable Design Ribbon
Cable features ribbon
Cable Length 100.00m
Cable Use Phone
Connection Type TAE
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot