Digitus AK-460101-040-S Phone Cable RJ10 to RJ10 Black 4.00 m

MPN
AK-460101-040-S
Brand
Digitus
EAN-13
4016032330127
Order Code
16-1527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

Digitus AK-460101-040-S is a high-quality phone cable designed for robust connectivity in telecommunication systems. This telephone/modem cable assembly features an RJ10 4p4c plug on each end, providing a secure connection across its full 4.00-metre length. Encased in a durable black sheath, it is engineered to resist wear and ensure longevity in everyday use. Common applications for this cable include connecting telephone handsets to base units, enabling reliable voice communication, and integrating telecommunications infrastructure in office or residential environments. The cable's precise construction and dependable performance make it an ideal choice for engineers seeking to maintain efficient and stable communication links.
Connector 1 RJ10
Connector 2 RJ10
Length 4m
Colour Black
Type Phone Cable
Cable Design Spiral cable
Cable Length 4.00m
Cable Use Phone
Connection Type RJ10
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Rack size 483 mm (19")
Type A RJ10 4p4c plug
Type B RJ10 4p4c plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot