Digitus AK-460101-020-S Phone Cable RJ10 to RJ10 Black 2m

MPN
AK-460101-020-S
Brand
Digitus
EAN-13
4016032330110
Order Code
16-1526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,111 in stock

Digitus AK-460101-020-S is a phone cable designed with precision to meet the requirements of telecommunications and data transfer systems. This cable features a length of 2 metres and is equipped with RJ10 connectors at both ends, providing a 4 position, 4 contact (4p4c) plug configuration. Engineered for optimal transmission, the cable facilitates effective communication between compatible telecommunications devices, such as landline phones or related equipment. Its durable black jacket ensures reliable performance in various environments while maintaining professional aesthetics. Typical applications include connections within office telephone systems and integration in devices requiring RJ10 interface for signal transfer.
Connector 1 RJ10
Connector 2 RJ10
Length 2m
Colour Black
Type Phone Cable
Cable Design Spiral cable
Cable Length 2.00m
Cable Use Phone
Connection Type RJ10
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Rack size 483 mm (19")
Type A RJ10 4p4c plug
Type B RJ10 4p4c plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot