Digitus Ak-340415-002-S Displayport HDMI Adapter Black 20Cm 4K UHD Double Shield

MPN
AK-340415-002-S
Brand
Digitus
EAN-13
4016032427476
Order Code
16-1523
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Digitus AK-340415-002-S is a high-quality audio and video adaptor characterised by its ability to link devices featuring DisplayPort outputs to those equipped with HDMI inputs. This adapter features a DisplayPort plug on one end and an HDMI socket on the other, and it supports 4K UHD resolution, enabling the transmission of ultra-high-definition video signals. Its double shielding design ensures minimal electromagnetic interference, maintaining signal integrity even in challenging environments. The adaptor is also lockable and measures 20 cm in length, making it suitable for secure, short-distance connections between devices. Engineering applications include connecting computer graphics cards to HDMI-capable displays, such as monitors or projectors, in both professional and consumer electronics settings.
Type TV/monitor
Connector A DisplayPort plug
Connector B HDMI socket
AWG 32
Cable Design Round
Cable Length 20.00cm
Cable version HDMI High Speed
Colour Black
Connector Version straight
Core Material Copper
DisplayPort version DisplayPort 1.2
No. of A connectors 1
No. of B connections 1
Rack size 483 mm (19")
Range of use Monitors/TV adapters
Resolution 4096 x 2160 Pixel
Shielding Full shielding
Signal flow Unidirectional (uni)
Version Adapter

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot