Digitus AK-330150-150-S HDMI/USB-C Cable 15 m Black Aluminium Braided Shield

MPN
AK-330150-150-S
Brand
Digitus
EAN-13
4016032482598
Order Code
16-1514
Country of Origin
China
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £17.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Digitus AK-330150-150-S is a high-quality HDMI/USB-C cable designed to support audio and visual transmissions over extended distances, measuring 15 metres in length. The cable is encased in a durable black aluminium braided shield, providing enhanced protection against electromagnetic interference and ensuring consistent signal integrity. Compatible with various devices such as televisions, monitors, Apple MacBooks, PCs, and laptops, it facilitates seamless connectivity for applications that require reliable connections, such as screen mirroring and high-definition video streaming. Ideal for both home and professional environments, it serves as a vital component in setups where extended reach and robust construction are essential, particularly for connecting to displays or projection systems. This cable is engineered to meet the demands of high-performance digital interfacing, making it a versatile solution for engineers seeking reliable connection solutions in complex systems.
Connector 1 USB-C
Connector 2 USB
Length 15m
Colour Black
Type HDMI cable
Cable Design Round
Cable version HDMI Premium High Speed + Ethernet
Core Material FO
HDMI version HDMI 2.0
Max. frequency 60Hz
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot