Digitus AK-300601-030-S USB-C to RJ45 Adapter 3m Shielded Halogen-free

MPN
AK-300601-030-S
Brand
Digitus
EAN-13
4016032502036
Order Code
16-1485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.97
10+ £15.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Digitus AK-300601-030-S is a USB-C to RJ45 adapter designed to facilitate connectivity between USB-C enabled devices and Ethernet networks over a distance of 3 metres. This adapter falls under the category of USB Ports, Hubs & Adaptors and is compatible with USB 3.1 1st Gen (USB3.0) as well as USB 3.2 1st Gen (USB 3.0) standards, ensuring high-speed data transmission. The construction features a metal foil and braided shield, providing excellent electromagnetic interference protection, while its halogen-free composition enhances environmental safety. This adapter is particularly suitable for engineering applications where robust network access is required, such as in industrial automation systems, data centres, or during hardware development and testing phases. Its manufacturing ensures compliance with stringent standards, offering reliable performance in professional environments.
Type USB Hub
Interface USB
Colour Black, Grey
No. of A connectors 1
No. of B connections 1
Product Type USB 3.1 1st Gen (USB3.0)
AWG 26
Cable Design Round
Cable Length 3m
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Shielding Braid shielding/shielding film
Transfer Rate (max.) 1 GBit/s

Reviews

Be the first to submit a review

Trustpilot