Digitus AK-300601-020-S USB-C to RJ45 Adapter Cable 2m Shielded Halogen-free

MPN
AK-300601-020-S
Brand
Digitus
EAN-13
4016032502029
Order Code
16-1483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.60
10+ £14.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Digitus AK-300601-020-S offers a robust solution for networking requirements with its USB-C to RJ45 adapter cable, designed through advanced engineering to meet modern connectivity needs. This 2-metre cable is expertly constructed with shielding that includes both metal foil and braided shield, ensuring a high level of protection against electromagnetic interference, while its halogen-free composition enhances safety and environmental compliance. Engineered to support USB 3.1 1st Gen (also known as USB 3.0) technology, the adapter enables rapid data transfer rates and reliable internet connectivity through an RJ45 interface, making it ideal for professional environments that require stable and efficient networking solutions. Typical applications include connecting contemporary laptops without native Ethernet ports to wired networks, ensuring reliable connections in corporate, educational, or laboratory settings where wireless connectivity may be unsuitable or restricted. The adapter cable's adherence to technical precision and robust standards makes it a versatile and indispensable tool for engineers and IT professionals.
Type Ethernet Adapter
Interface USB
Colour Black, Grey
No. of A connectors 1
No. of B connections 1
Product Type USB 3.1 1st Gen (USB3.0)
AWG 26
Cable Design Round
Cable Length 2m
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Shielding Braid shielding/shielding film
Transfer Rate (max.) 1 GBit/s

Reviews

Be the first to submit a review

Trustpilot