Digitus AK-300600-150-S USB 3.0 Adapter Cable RJ45 Plug 15m Shield Halogen-free

MPN
AK-300600-150-S
Brand
Digitus
EAN-13
4016032502012
Order Code
16-1481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.06 £24.70
10+ £23.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Digitus AK-300600-150-S offers a USB 3.0 adapter cable designed specifically for seamless connectivity, characterised by its USB 3.2 1st Gen (USB 3.0) to RJ45 plug configuration. This 15-metre cable excels in data transmission, featuring both metal foil and braided shielding to enhance its reliability and reduce electromagnetic interference. Fabricated to be halogen-free, it prioritises both safety and environmental impact, making it ideal for applications where fire retardancy and low smoke emissions are critical, such as in data centres or hospital networks. Engineers will appreciate its robust construction and versatile compatibility, which ensures stable and efficient networking performance across various industrial and commercial environments.
Type USB 3.0 Adapter
Interface USB
Colour Black, Grey
No. of A connectors 1
No. of B connections 1
Product Type USB
AWG 26
Cable Design Round
Cable Length 15m
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Shielding Braid shielding/shielding film
Transfer Rate (max.) 1 GBit/s

Reviews

Be the first to submit a review

Trustpilot