Digitus AK-300600-100-S Adapter cable USB to RJ45 Halogen-free 10 m Shielded

MPN
AK-300600-100-S
Brand
Digitus
EAN-13
4016032502005
Order Code
16-1479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £23.84 £20.26
10+ £19.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Digitus AK-300600-100-S is a highly specialised adapter cable designed to facilitate the conversion between USB 3.2 1st Gen (USB 3.0) and RJ45 connections over a substantial length of 10 metres. Engineered with halogen-free materials, this cable prioritises safety and eco-friendliness, reducing harmful emissions in case of fire. The cable's shielding comprises both metal foil and a braided shield, ensuring optimal data integrity and noise suppression across its length, making it suitable for environments with significant electromagnetic interference, such as industrial or computing facilities. This adapter is particularly useful in applications requiring the extension of network connections or integration into systems lacking direct RJ45 ports, maintaining high-speed data transfer rates typical of USB 3.0 standards. Suitable for use in network infrastructure installations and computer engineering setups, the adaptability and robust construction of this cable make it a practical solution for complex technical environments.
Type USB 3.2 Adapter
Interface USB
Colour Black, Grey
No. of A connectors 1
No. of B connections 1
Product Type USB
AWG 26
Cable Design Round
Cable Length 10m
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Shielding Braid shielding/shielding film
Transfer Rate (max.) 1 GBit/s

Reviews

Be the first to submit a review

Trustpilot