Digitus AK-300600-050-S USB Adapter Cable Shielded 5 m Halogen-free

MPN
AK-300600-050-S
Brand
Digitus
EAN-13
4016032501992
Order Code
16-1478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.24
10+ £18.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Digitus AK-300600-050-S delivers a high-performance USB 3.2 1st Gen (USB 3.0) adapter cable with a length of 5 metres, designed with a robust metal foil and braided shielding to ensure optimal signal integrity and reduced electromagnetic interference. It features a connection from USB to an RJ45 plug, allowing seamless data transfer and network connection capabilities across various devices. Engineered with halogen-free materials, the cable is not only safer in high-temperature environments but also aligns with eco-friendly standards. This adapter cable is particularly useful in industrial settings, data centres, and engineering applications where extended reach and high-speed data transmission are essential.
Type USB Adapter
Interface USB
Colour Black, Grey
No. of A connectors 1
No. of B connections 1
Product Type USB
AWG 26
Cable Design Round
Cable Length 5m
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Shielding Braid shielding/shielding film
Transfer Rate (max.) 1 GBit/s

Reviews

Be the first to submit a review

Trustpilot