Digitus AK-300600-030-S USB 3.0 Adapter cable RJ45 Shielded 3m Halogen-free

MPN
AK-300600-030-S
Brand
Digitus
EAN-13
4016032501985
Order Code
16-1477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Digitus AK-300600-030-S is a USB 3.0 adapter cable specifically designed for high-performance data transmission needs, providing an interface between a USB 3.2 1st Gen (USB 3.0) port and an RJ45 connector over a length of 3 metres. This halogen-free cable is engineered with robust shielding, including both metal foil and braided shields, to minimise electromagnetic interference and maintain data integrity. Typical applications for this adapter cable include environments where stable and reliable network connections are crucial, such as server rooms, data centres, and technical workstations where high-speed internet connectivity is required without compromising on safety and compliance with environmental standards. This product is particularly suitable for engineers and IT professionals seeking to extend network connectivity through USB ports, offering both durability and efficiency in demanding technical environments.
Type USB 3.0 Adapter
Interface USB
Colour Black, Grey
No. of A connectors 1
No. of B connections 1
Product Type USB
AWG 26
Cable Design Round
Cable Length 3m
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Shielding Braid shielding/shielding film
Transfer Rate (max.) 1 GBit/s

Reviews

Be the first to submit a review

Trustpilot