Digitus AK-300524-000-S Adapter USB 3.2 Gen 1 USB-A to USB-C Socket

MPN
AK-300524-000-S
Brand
Digitus
EAN-13
4016032467410
Order Code
16-1475
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,930 in stock

Digitus AK-300524-000-S Adapter USB 3.2 Gen 1 USB-A to USB-C Socket serves as a reliable interface conversion tool categorised under USB Ports, Hubs & Adaptors. This adapter features one USB 3.2 1st Gen connector A, commonly referred to as USB 3.0, enabling high-speed data transfer rates up to 5Gbps, and a USB-C® socket for versatile connectivity with modern USB-C devices. It is designed to bridge the gap between new technology equipment with USB-C ports and traditional devices featuring USB-A ports. Typically utilised in engineering applications that require dependable peripheral connectivity and data transfer capabilities, this adapter is essential for workstations, laptops, and other computing environments that necessitate mixed-port technology integration.
Type USB Hub
Interface USB 3.2 Gen 1 (USB 3.0)
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB 3.2 1st Gen connector A (USB 3.0)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Type B USB-C® socket

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot