Digitus AK-300341-020-W USB-C cable USB 2.0 plug 2m white matt flexible silico

MPN
AK-300341-020-W
Brand
Digitus
EAN-13
4016032495826
Order Code
16-1467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Digitus AK-300341-020-W is a versatile USB-C cable assembly designed for reliable connectivity, featuring a USB 2.0 plug and measuring 2 metres in length. The cable is constructed with a flexible silicone outer layer that provides excellent ageing properties and high flexibility. Its round, shielded design includes a common shield and grommet, ensuring durability and robust performance in demanding environments. The cable's excellent bending properties and integrated bend relief make it suitable for applications requiring frequent movement, such as connecting portable devices or in dynamic workstations. The white matte finish adds a sleek appearance, making it an ideal choice for both technical and everyday applications requiring dependable USB-C connectivity.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C male
Colour White (matt)
Type USB-C cable
AWG 24
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Rack size 483 mm (19")
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot