Digitus AK-300341-010-S USB-C Cable Black Silicon 1m Excellent Bending Property

MPN
AK-300341-010-S
Brand
Digitus
EAN-13
4016032495796
Order Code
16-1459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Digitus AK-300341-010-S is a USB-C cable assembly featuring a length of 1 metre, designed with a silicone jacket in a black matte finish. Known for its excellent bending properties, the cable includes a flexible core and high ageing resistance, making it suitable for demanding applications where frequent flexing occurs. Its robust design incorporates bend relief and a grommet for additional durability, ensuring reliable performance over extended periods. Engineered with a round, shielded construction and USB 2.0 compatibility, this cable is well-suited for both consumer electronics and professional settings, such as data transmission and charging systems. The common shield enhances signal integrity, making it an ideal choice for engineers who require stability and resilience in their connectivity solutions.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black (matt)
Type USB-C cable
AWG 24
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Rack size 483 mm (19")
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot