Digitus AK-300341-005-S USB-C cable USB 2.0 0.50m Black matt Flexible Shielded

MPN
AK-300341-005-S
Brand
Digitus
EAN-13
4016032495772
Order Code
16-1458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Digitus AK-300341-005-S is a versatile USB-C cable designed for reliable performance and durability. With a length of 0.50 metres and a sleek black matt finish, this USB 2.0 cable is suitable for data transfer applications that require a compact yet flexible connection solution. Constructed with a flexible silicon core, the cable exhibits excellent bending properties and includes features such as a common shield and bend relief, enhancing its longevity and resistance to physical stress. This shielded cable assembly is ideal for use in environments where electromagnetic interference may be a concern, providing robust connectivity for both consumer electronics and professional equipment setups. Its small form factor and durability make it particularly useful in spaces where flexibility and a neat cabling arrangement are paramount.
Cable Length 0.50m
Connector 1 USB-C
Connector 2 USB C male
Colour Black (matt)
Type USB-C cable
AWG 24
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Rack size 483 mm (19")
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot