Digitus AK-300313-002-S USB 2.0 Adapter 15cm Round double shielding OTG function

MPN
AK-300313-002-S
Brand
Digitus
EAN-13
4016032339076
Order Code
16-1438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Digitus AK-300313-002-S is a USB 2.0 adapter featuring a 15 cm round cable design with double shielding, providing enhanced protection against electromagnetic interference. This adapter includes one USB 2.0 connector Micro B and one USB 2.0 port A, and is equipped with OTG (On-The-Go) functionality, enabling compatible devices to act as a host for peripherals like keyboards, mice, and flash drives without the need for a conventional computer. The product is ideally suited for engineers working in fields requiring the integration of mobile devices with various USB-enabled equipment, facilitating data transfer and peripheral connectivity in a compact, reliable form factor. Its robust construction ensures dependable performance in environments where signal integrity is paramount.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 2.0 connector Micro B
AWG 28
Cable Design Round
Cable Length 15.00cm
Cable Use USB 2.0
Connector Version angled on one side
Core Material Copper
Transfer Rate (max.) 480 MBit/s
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot