Digitus AK-300160-010-S USB cable Apple Lightning USB-C USB-A 1m Black Braided

MPN
AK-300160-010-S
Brand
Digitus
EAN-13
4016032467113
Order Code
16-1434
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Digitus AK-300160-010-S is a robust USB cable assembly, ideally designed for seamless connectivity and charging solutions involving Apple Lightning, USB-C, and USB-A interfaces. This versatile 1-metre black cable features a heavy-duty braided shielding, providing enhanced durability and resistance to wear, making it suitable for daily usage in demanding environments. The inclusion of a flexible fabric cord sheath adds to its durability and flexibility, ensuring long-term reliability in engineering and technical settings where constant movement and flexibility are required. This cable finds its application in a variety of engineering fields, accommodating the need for reliable connections between Apple devices and other supported electronics through its multi-function plugs.
Cable Length 1.00m
Connector 1 USB A
Connector 2 3 in 1 USB-C, Lightning, Micro USB
Colour Black
Type USB charging cable
AWG 30
Cable Design Round
Connection Type USB-A to USB-C® + USB-Micro-B + Apple Lightning
Connector Version straight
Core Material Copper
Max. power 10 W @ 5 V / 2.0 A
Product Type USB charging cable
Shielding none
Weight 0.038

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot