Digitus AK-300130-018-S USB Cable USB 2.0 A to Mini-B black 1.80 m

MPN
AK-300130-018-S
Brand
Digitus
EAN-13
4016032336716
Order Code
16-1416
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.754
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 99 in stockBack-order availability date - 13/08/2026

Digitus AK-300130-018-S USB cable is designed for reliable data transfer and connectivity. This cable features a USB 2.0 Type A plug to Mini-B plug configuration, with a length of 1.80 metres and a robust black exterior.The cable supports typical engineering tasks such as connecting digital cameras, MP3 players, and other peripherals to computers or devices requiring a Mini-B connection.
Cable Length 1.80m
Connector 1 USB 2.0 A
Connector 2 USB Mini-B
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Product Type USB cable
Rack size 483 mm (19")
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot