Digitus AK-219604 Cat 6A RJ45 Modular Plug Shielded 8P8C Straight

MPN
AK-219604
Brand
Digitus
EAN-13
2050006494790
Order Code
08-9142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.55
10+ £1.43
100+ £1.33
500+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 420 in stock

The Digitus AK-219604 is a shielded Cat 6A RJ45 modular plug designed with 8P8C (8 pins) configuration. It is used in creating secure and reliable Ethernet connections, suitable for networking installations. This connector is ideal for applications requiring enhanced performance, such as data transmission in high-speed networks.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG (min.) 23
AWG max. 22
Connection Cut & Clip
Connector standard RJ45 Cat6
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Height 16mm
LAN Category Cat 6a
Length 20mm
Material Polycarbonate (PC)
Maximum Temperature +80°C
Min. temperature -40°C
Number of pins 8P8C
Number of Rows 1
Packaging Type Bulk
Specification CAT 6A
Weight 1g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot