Digitus AK-219602 Cat 6 RJ45 Modular Plug Unshielded 8P8C 1 piece

MPN
AK-219602
Brand
Digitus
EAN-13
4016032316787
Order Code
08-9140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 390 in stock

Digitus AK-219602 is a Cat 6 RJ45 modular plug designed for unshielded connections, featuring an 8P8C configuration. Manufactured by Digitus, this connector is ideal for Ethernet network setups, supporting Cat 5, Cat 6, and Cat 7 cables. It is typically used in networking installations for reliable data transmission.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45 Cat6
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Height 16mm
LAN Category Cat 6
Length 20mm
Material Polycarbonate (PC)
Maximum Temperature +80°C
Min. temperature -40°C
Number of pins 8P8C
Number of Rows 1
Packaging Type Bulk
Specification CAT 6
Weight 1g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot