Digitus A-MOT 8/8 Kink Protection Bushing for RJ45 Black 1 piece

MPN
A-MOT 8/8
Brand
Digitus
EAN-13
4016032065197
Order Code
08-9149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

The Digitus A-MOT 8/8 kink protection bushing is designed for RJ45 modular plugs, providing enhanced durability and protection for network connections. It is compatible with Cat 5, Cat 6, and Cat 7 connectors and is typically used in Ethernet networking applications to ensure reliable performance. This high-quality component helps prevent cable strain and is ideal for maintaining robust connectivity in both residential and commercial installations.
Accessory Type Protective Boot
Colour Black
Height 13mm
Length 26mm
Maximum Temperature 70°C
Min. temperature -40°C
Packaging Type Bulk
Rack size 483 mm (19")
Type RJ45 connector
Weight 0.28g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot