Digitus A-MO6 8/8 HRS Cat 6 RJ45 Modular Plug Shielded with Kink Protection

MPN
A-MO6 8/8 HRS
Brand
Digitus
EAN-13
2050006494769
Order Code
08-9147
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Digitus A-MO6 8/8 HRS is a Cat 6 RJ45 modular plug designed for superior network connectivity, featuring a shielded construction and kink protection sleeve. With an 8P8C pin configuration, it is ideal for Ethernet applications requiring reliable data transmission. This connector is typically used in network installations for Cat 5, Cat 6, and Cat 7 cables.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG (min.) 23
AWG max. 22
Colour Red
Connection Cut & Clip
Connector standard RJ45 Cat6
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Height 13mm
LAN Category Cat 6
Length 26mm
Material Polycarbonate (PC)
Maximum Temperature 60°C
Min. temperature -20°C
Number of pins 8P8C
Number of Rows 1
Packaging Type Bulk
Specification CAT 6
Weight 1g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot