Digilent 410-336 Basys MX3: PIC32MX Trainer Board for Embedded Systems Courses

MPN
410-336
Brand
Digilent
Order Code
67-0023
Country of Origin
Taiwan

Discontinued


The Digilent Basys MX3 is an MCU trainer board that has been designed from the ground up to be the ideal tool for teaching embedded systems.

The board features the Microchip PIC32MX370 microcontroller and embodies a whole host of peripherals that ensures that students and developers gain the maximum exposure to a wide range of embedded systems related concepts, while using a professional grade tool set.

Using the trainer board is made easy by the accompanying free and open-source coursework, including 7 in-depth teaching units and 15 complete labs.
  • Versatile MCU trainer board
  • Ideal for teaching introductory embedded systems
  • For anyone looking to become familiar with PIC32 and Microchip toolsets
  • Powered from USB or 5V external power source

To get up and running and for further resources please visit the Digilent Resource Center here.
Type MCU Trainer board

Trustpilot