DICOTA P20471-13 DICOTA Hi-Vis Backpack rain cover Orange Polyester 65 L

MPN
P20471-13
Brand
Dicota
EAN-13
7640186417532
Order Code
72-4147
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 08/10/2026

The rain cover can be installed on backpacks measuring up to 61 x 29 x 388 mm and is made of a durable coated material that is capable of keeping bags dry even in pouring rain.

Putting on the rain cover is quick and easy. Simply pull it over a backpack, and the elastic material will perfectly conform to the shape of the bag. The rain cover not only provides reliable protection against rain but also ensures good visibility during twilight and at night thanks to its fluorescent materials and 3M reflective strips, which are certified according EN ISO 2471:213.
  • Water-repellent surface
  • Reflective 3M strips
  • High-visibility fluorescent material

Reviews

Be the first to submit a review

Trustpilot