DICOTA D70642 DICOTA D70642 monitor accessory Screen protector

MPN
D70642
Brand
Dicota
EAN-13
7640186416474
Order Code
73-0740
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Anti-Glare Filter 9H Self-Adhesive iPad 1.9" (222/1 Gen)
The anti-glare filters reduce reflections caused by sunlight and protect the screen from scratches.

The DICOTA protective film fulfils a variety of functions: it protects the display from scratches, reduces annoying fingerprints and is easy to attach. It also provides a non-reflective coating for high-resolution displays, guaranteeing a clear view. This makes the anti-glare film the number one choice for you. The film adheres directly to the full surface of the display thanks to the use of a silicone layer.

The anti-glare filters are made with the latest laser cutters and cut to the right size with maximum reliability. The filter is extremely easy to fit. It takes just a few seconds for it to adhere to the full surface of the display and begin carrying out its functions. No more scratches, fewer annoying fingerprints and a high degree of anti-reflection coating for your display. It can be easily removed at any time without leaving any residue. This is a quality German product you can rely on, and is simple and handy to use.
  • Touch capable
  • Silicone layer on the back allows for full-surface adhesion
  • A clear view at all times
  • Accurate colour reproduction
  • Reduces reflections and fingerprints
  • High scratch resistance
  • Attaches easily without forming bubbles
  • No residue when removed

Reviews

Be the first to submit a review

Trustpilot