Dicota D32086-RPET 3203730 Laptop Bag Black RPET Material Eco-friendly

MPN
D32086-RPET
Brand
DICOTA
EAN-13
7640239421707
Order Code
18-8064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 230 in stock

Dicota D32086-RPET is a laptop backpack designed to accommodate devices with screen sizes ranging from 38.1 cm to 43.94 cm, making it suitable for various laptops, including MacBook models. This eco-friendly carrying bag uses RPET material, contributing to sustainability by utilising recycled plastics. The backpack is engineered for durability and functionality, featuring reinforced compartments for secure storage and organisation of electronic equipment. As an essential accessory in technical and engineering fields, it provides protection and ease of transport for professionals who need to carry their computing devices and accessories. Additionally, its design ensures comfort with ergonomic support, making it ideal for daily use in commuting or business travel contexts.
Type Laptop backpack
Colour Black
Height 475mm
Width 325mm
Depth 140mm
Design Backpack
Dimensions (W x H x D) 325 x 475 x 140 mm
Material Recycled PET
Weight 560g

Reviews

Be the first to submit a review

Trustpilot