Dicota D32085-RPET 3203729 Laptop Bags & Cases Eco-friendly material black

MPN
D32085-RPET
Brand
DICOTA
EAN-13
7640239421691
Order Code
18-8063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.14 £14.57
10+ £14.09
50+ £13.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 14/11/2026

Dicota D32085-RPET is a highly functional backpack designed to accommodate laptops ranging from 33.02 cm to 40.64 cm. Constructed from eco-friendly materials, this backpack is engineered for durability and sustainability, making it suitable for environmentally conscious users. The backpack's design includes a padded compartment to securely transport laptops or MacBooks, ensuring protection from impact and scratches during transit. Common applications for this carrying bag include use by professionals and students requiring a reliable and compact solution for transporting their electronic devices and essential accessories. The Dicota D32085-RPET offers an effective carrying solution for those who prioritise the protection and organisation of their computing devices and peripherals.
Type Laptop backpack
Colour Black
Height 440mm
Width 275mm
Depth 120mm
Design Backpack
Dimensions (W x H x D) 275 x 440 x 120 mm
Material Recycled PET
Weight 470g

Reviews

Be the first to submit a review

Trustpilot