Dicota D32082-RPET Laptop Bag lightweight eco-friendly design black

MPN
D32082-RPET
Brand
Dicota
EAN-13
7640239421646
Order Code
18-8061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.25 £14.37
10+ £13.90
50+ £13.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Dicota D32082-RPET offers a lightweight and eco-friendly laptop bag solution, combining sustainability with functionality in a sleek black design. Designed to fit laptops within the range of 35.56 cm to 35.81 cm, the Dicota Smart Sleeve ONE functions as a protective cover, safeguarding devices from minor impacts and scuffs during transport. Made with recycled materials, this product underscores the focus on environmental responsibility while ensuring durability and reliability. Ideal for engineers and professionals on the go, it provides a practical and sustainable means of securing a laptop during everyday commutes or business travel.
Type Briefcase
Colour Black
Height 25mm
Width 360mm
Depth 270mm
Design Sleeve
Dimensions (W x H x D) 360 x 25 x 270 mm
Inside height 30mm
Inside Width 350mm
Internal depth 245mm
Material Recycled PET
Weight 220g

Reviews

Be the first to submit a review

Trustpilot