Dicota D32081-RPET 3203726 Laptop Bag Black RPET Eco-Friendly Material

MPN
D32081-RPET
Brand
DICOTA
EAN-13
7640239421639
Order Code
18-8060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Dicota D32081-RPET, also referred to as 3203726, provides a robust and eco-friendly solution for laptop protection with its Sleeve ONE design, suitable for laptops measuring between 38.1 cm and 40.64 cm. Engineered from RPET material, this laptop sleeve not only ensures durability and protection against physical damage but also aligns with sustainable practices, given its construction from recycled materials. Ideal for applications that require consistent transport of laptop devices within professional and educational environments, it serves as a reliable protective cover, safeguarding technology assets from daily wear and tear. The sleeve's material composition offers resistance to moisture and abrasion, making it optimal for engineers and professionals who frequently commute or require secure and sustainable laptop transportation.
Type Laptop sleeve
Colour Black
Height 25mm
Width 400mm
Depth 285mm
Design Sleeve
Dimensions (W x H x D) 400 x 25 x 285 mm
Inside height 30mm
Inside Width 385mm
Internal depth 265mm
Material Recycled PET
Weight 150g

Reviews

Be the first to submit a review

Trustpilot