Dicota D32079-RPET Laptop Bags Laptop Bags Eco-friendly material Black

MPN
D32079-RPET
Brand
Dicota
EAN-13
7640239421615
Order Code
18-8058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.52 £7.90
10+ £7.60
50+ £7.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Dicota D32079-RPET is a laptop sleeve designed for optimal protection of laptops within the size range of 33.02 cm to 33.78 cm. This laptop bag, also recognised under the alternate description 3203724, is crafted from eco-friendly materials, highlighting Dicota's commitment to sustainability. The sleeve serves as a robust protective cover, offering engineers and technical professionals a reliable solution for transporting and safeguarding their computing equipment in a variety of environments. Ideal for applications where protection against physical impacts and environmental factors is crucial, this product combines functionality with environmentally conscious design.
Type Laptop sleeve
Colour Black
Height 25mm
Width 350mm
Depth 250mm
Design Sleeve
Dimensions (W x H x D) 350 x 25 x 250 mm
Inside height 30mm
Inside Width 330mm
Internal depth 230mm
Material Recycled PET
Weight 120g

Reviews

Be the first to submit a review

Trustpilot