Dicota D32077-RPET Laptop Bag Blue RPET Material Eco-friendly Design

MPN
D32077-RPET
Brand
DICOTA
EAN-13
7640239421592
Order Code
18-8057
Country of Origin
China
View Full Product Range (6)

Discontinued


Dicota D32077-RPET is a laptop protective cover designed for devices ranging from 25.4 cm to 29.46 cm. Constructed from RPET material, an eco-friendly alternative, this laptop sleeve offers a sustainable option for users concerned with environmental impact without compromising on protection. As part of the Laptop Bags & Cases category, it ensures durability and safety by safeguarding devices against everyday wear and tear, making it suitable for both engineers and professionals who require reliable and consistent protection for their laptops during transit or in office environments. The design facilitates easy access and secure holding of the laptop, providing a practical solution for engineers frequently moving between different work sites.
Type Laptop sleeve
Colour Black
Height 25mm
Width 320mm
Depth 225mm
Design Sleeve
Dimensions (W x H x D) 320 x 25 x 225 mm
Inside height 30mm
Inside Width 300mm
Internal depth 205mm
Material Recycled PET
Weight 100g

Trustpilot