Dicota D31985-RPET Laptop trolley black for up to 40.6 cm (16") eco-friendly

MPN
D31985-RPET
Brand
Dicota
EAN-13
7640239420328
Order Code
18-8051
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Dicota D31985-RPET is a robust laptop trolley designed to accommodate devices up to 40.6 cm (16 inches) in size, offering an eco-friendly transportation solution with its RPET (recycled polyethylene terephthalate) material construction. This product, known as the Laptop Roller Top Traveller Eco BASE, is engineered with an emphasis on sustainability and durability, making it particularly suitable for professionals who require reliable and environmentally conscious mobile storage for their computing equipment. Its application extends to sectors where transporting laptops securely is critical, such as field engineering, IT services, and academic research, ensuring that the equipment is protected during transit. The trolley's design integrates conventional engineering efficiencies with a commitment to reducing environmental impact.
Type Trolley
Colour Black
Height 220mm
Width 420mm
Depth 390mm
Dimensions (W x H x D) 420 x 220 x 390 mm
Inside height 265mm
Inside Width 385mm
Internal depth 40mm
Material Recycled PET
Weight 2.4kg

Reviews

Be the first to submit a review

Trustpilot