DICOTA D31983 DICOTA D31983 mobile device charger Laptop White AC Fast charging

MPN
D31983
Brand
Dicota
EAN-13
7640239420304
Order Code
72-2743
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Universal compatibility and fast charging

The universal GaN laptop charger is compatible with a wide range of devices including notebooks, tablets, smartphones and more, charging them quickly and safely.

GaN technology enables higher efficiency and power density than conventional chargers, making the charger smaller, lighter and more powerful. With two USB-C outputs with Power Delivery 3. technology, the charger enables fast charging speeds with a maximum power of 1W, while the USB-A output with Qualcomm Quick Charge 4+ technology ensures fast charging. In addition to universal compatibility and fast charging performance, the charger offers reliable protection against over-current, over-voltage, short-circuit and overheating. An EU power supply and a UK power supply are included, ideal for travelling. Overall, the GaN charger provides fast and safe charging power for a wide range of devices and is the perfect choice for anyone looking for a reliable and compact charger on the move.
  • Universal charger for notebooks, tablets, smartphones and other devices
  • Protection against over current, over voltage, short circuit and over-temperature
  • Ultra-compact and lightweight design

Reviews

Be the first to submit a review

Trustpilot