DICOTA D31955 DICOTA D31955 laptop dock/port replicator Wired USB Type-C

MPN
D31955
Brand
Dicota
EAN-13
7640186417204
Order Code
73-1403
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Small metal USB-C docking station capable of easily connecting an external monitor or projector via an HDMI or VGA port. Simply connect your laptop or tablet (no need to install a driver) and reap the benefits of quick USB data transfer, connection to the internet via a LAN port, and the ability to connect your headset.

And the docking station can also power your laptop with up to 1 W, meaning you will be able to charge all laptops and tablets that support charging via USB-C (USB-C Power Delivery). Brushed aluminium body grants the docking station sufficient durability and resilience even during frequent travel. The integrated USB-C cable is sufficiently long for comfortable connection even if the USB-C port is located in the upper portion of the screen frame (typical for hybrid laptops/tablets).
  • Brushed aluminium construction ensures the dock is durable enough to withstand frequent travel
  • Easily plug in an external monitor with resolution of up to 4K/3 Hz
  • Combo 3.5 mm audio input/output jack for easy connection to headset or speakers
  • SD and microSD slot will come in handy especially for owners of smartphones and digital cameras
  • Supports Windows 1, macOS, Android, ChromeOS and Linux
  • Package contents: Docking Station, User Manual

Reviews

Be the first to submit a review

Trustpilot