DICOTA D31953-UK DICOTA D31953-UK laptop dock/port replicator Wired USB Type-C

MPN
D31953-UK
Brand
DICOTA
EAN-13
7640186417174
Order Code
71-9556
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £154.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A USB-C dock with support for up to three external monitors in 4K resolution that supports any Windows 1 laptop.

The latest DL 1.4 DSC protocol is also integrated to support 5K/6Hz resolution, making this dock the ideal companion for professional graphic designers, data analysts, film editors or high-definition video enthusiasts. Simply connect your laptop or tablet (no driver installation required) and take advantage of fast data transfer via USB 3. ports or SD and microSD ports, and charge your smartphone or tablet thanks to the integrated USB port with up to 1W charging power. This product contains a power plug for UK.
  • Compatible with USB-C and Thunderbolt laptops and tablets (must support DisplayPort Alt mode)
  • Combined 3.5mm audio input/output for easy connection of headphones or speakers
  • VESA bracket compatible to help keep your desk tidy and free from cables, plus K-lock slot for added security
  • Power-saving On/Off switch to reduce energy consumption when the docking station is not in use
  • Includes 13W (2V, 6, 5A) professional adapter and 1cm USB-C cable
  • Supports Windows 1, macOS, ChromeOS and Linux
  • Package contents: Docking station, Connection cable (1 cm), Power adapter (DC cable 16cm, power cord 18cm), Manual

Reviews

Be the first to submit a review

Trustpilot