DICOTA D31933 DICOTA D31933 cable lock Anthracite 2 m

MPN
D31933
Brand
DICOTA
EAN-13
7640186416887
Order Code
72-3261
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A notebook can be stolen in an instant. Expensive hardware and important data are lost. This can also involve a lot of work and great expense. Police, insurance, data recovery etc. Targeted prevention is the answer. With a quality lock from DICOTA. Easy, convenient and effective. Ideal for use in the office, in cars or in hotels.

This DICOTA lock fits all standard Nano Lock (Kensington Nano Security Slot™*) slots: notebooks, projectors, printers and monitors can be effectively secured. With a length of 2 cm and a diameter of 4.4 mm, the steel cable is designed to be extra long and extra strong. Notebooks, projectors, printers and monitors can be effectively secured. The 4-digit combination allows you to set your individual number code out of 1. possible number combinations ensure the necessary security. This lock is a standalone version and cannot be integrated into a superordinate lock system. * Nano Security Slot™ is a trademark of a third party without a connection to DICOTA SCHWEIZ AG.
  • Suitable for all devices with the commonly used 2.5 x 6 mm slot
  • Maximum theft protection
  • Combination lock to secure notebooks etc.
  • 4-digit combination with 1. variations
  • Cable length 2 m
  • Lockhead and cylinder rotates 36°
  • 3 spacers supplied to ensure seamless fit for different models (.4/.8/1.6 mm)
  • Functional Velcro strap for compact storage and transportation

Reviews

Be the first to submit a review

Trustpilot