DICOTA D31898-V1 DICOTA D31898-V1 mobile device charger Tablet Black AC Indoor,

MPN
D31898-V1
Brand
Dicota
EAN-13
7640239421837
Order Code
73-5893
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £733.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The charging trolley ensures that the tablets are always ready and charged when they are needed. Safe storage and charging technology that is both energy- and resource-efficient - for use in a wide range of work and school environments. With the trolley you can charge up to 14 tablets at the same time, with just one standard socket.

Ready to charge in just a few seconds; open the trolley, connect the mains cable to the socket, plug the matching USB cable into the devices and you're done. The included USB cables (USB-C) offer maximum flexibility and prevent cable clutter. LED indicators mounted next to the USB ports show the charging status; green: Charging completed, red: Tablet charging. Charging must take place with the lid open. To protect the internal power supply unit from overheating, the charging case is equipped with a powerful and quiet fan. Maximum device-protection due to the robust and resistant ABS housing with four lockable latches. Waterproof according to protection class IP67; protection against temporary submersion up to a maximum water depth of 1 meter for a maximum of 3 minutes. The sturdy castors and extendable telescopic handle make it easy to transport between different rooms. The foam padding on the inside also protects the tablets from light impacts.
  • Securely charges and stores up to 14 tablets up to 12.9" screen size
  • Versatile use: schools, businesses and government
  • Sturdy case with four locking latches for maximum protection (locks not included)
  • 14 individual LED indicators show charging status
  • 14 USB-C power cables included, angled on both sides to optimise use of space
  • Convenient and easily accessible cable management
  • Water and dust proof to IP67 protection class to protect devices from damage
  • Sturdy, smooth-running castors and extendable handle for easy transport
  • Built-in fan to protect against overheating
  • On/off switch
  • Overvoltage protection switch
  • Input: 22 V / 5 Hz / 1 A
  • Output: 5 V DC 2. A (max) x 14
  • Power: 2 W (max.)

Reviews

Be the first to submit a review

Trustpilot